EHDB9MFB | |
---|---|
DigiKey Part Number | SC1907-ND |
Manufacturer | |
Manufacturer Product Number | EHDB9MFB |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Square Flange | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Nickel Silver, Black Chrome Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws | |
Housing Color | Yellow | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.05000 | ¥135.05 |
10 | ¥117.03900 | ¥1,170.39 |
25 | ¥110.92760 | ¥2,773.19 |
50 | ¥109.31840 | ¥5,465.92 |
100 | ¥99.23600 | ¥9,923.60 |