MUSB-A211-30 | |
---|---|
DigiKey Part Number | MUSB-A211-30-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-A211-30 |
Description | ADAPT USB A RCP TO RECT MALE 14P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Rectangular Connector, Male Pins, 14 Pos Board Mounted |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-A211-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 14 Pos | |
Mounting Type | Board Mounted | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.93000 | ¥242.93 |
20 | ¥212.71200 | ¥4,254.24 |
40 | ¥196.95525 | ¥7,878.21 |
100 | ¥190.39110 | ¥19,039.11 |
260 | ¥179.88631 | ¥46,770.44 |