MUSBR-4193-M0 | |
---|---|
DigiKey Part Number | MUSBR-4193-M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR-4193-M0 |
Description | CONN RCPT USB3.0 A STACK PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR-4193-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.12000 | ¥175.12 |
10 | ¥153.36700 | ¥1,533.67 |
40 | ¥142.01125 | ¥5,680.45 |
80 | ¥137.27713 | ¥10,982.17 |
280 | ¥129.70289 | ¥36,316.81 |
520 | ¥125.91598 | ¥65,476.31 |