MUSBA41130 | |
---|---|
DigiKey Part Number | MUSBA41130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBA41130 |
Description | ADAPTER USB A RCPT TO TERM BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | MUSBA41130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Terminal Blocks | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.51000 | ¥215.51 |
10 | ¥188.69400 | ¥1,886.94 |
25 | ¥180.54360 | ¥4,513.59 |
50 | ¥174.71940 | ¥8,735.97 |
100 | ¥168.89540 | ¥16,889.54 |
250 | ¥159.57724 | ¥39,894.31 |
500 | ¥154.91802 | ¥77,459.01 |