Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Sil-Pad Rubber, Aluminum Coated | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 0.22°C/W | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 46.4°F ~ 69.8°F (8°C ~ 21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.25000 | ¥1.25 |
10 | ¥1.10800 | ¥11.08 |
50 | ¥0.99040 | ¥49.52 |
100 | ¥0.87690 | ¥87.69 |
500 | ¥0.76208 | ¥381.04 |
1,000 | ¥0.57161 | ¥571.61 |
5,000 | ¥0.49538 | ¥2,476.90 |