MJE3055TG | |
---|---|
DigiKey Part Number | MJE3055TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE3055TG |
Description | TRANS NPN 60V 10A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE3055TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
50 | ¥5.90940 | ¥295.47 |
100 | ¥4.68210 | ¥468.21 |
500 | ¥3.96878 | ¥1,984.39 |
1,000 | ¥3.23302 | ¥3,233.02 |
2,000 | ¥3.04354 | ¥6,087.08 |
5,000 | ¥2.89860 | ¥14,493.00 |
10,000 | ¥2.76482 | ¥27,648.20 |