Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.17700 | ¥51.77 |
250 | ¥3.39336 | ¥848.34 |
1,000 | ¥2.67890 | ¥2,678.90 |
2,000 | ¥2.50030 | ¥5,000.60 |
5,000 | ¥2.41101 | ¥12,055.05 |
10,000 | ¥2.37529 | ¥23,752.90 |
25,000 | ¥2.32172 | ¥58,043.00 |