LMC6482IN/NOPB | |
---|---|
DigiKey Part Number | LMC6482IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6482IN/NOPB |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482IN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥34.76900 | ¥347.69 |
40 | ¥32.87400 | ¥1,314.96 |
120 | ¥28.49008 | ¥3,418.81 |
280 | ¥27.02904 | ¥7,568.13 |
520 | ¥24.25319 | ¥12,611.66 |
1,000 | ¥20.45448 | ¥20,454.48 |
2,520 | ¥19.43173 | ¥48,967.96 |