QED123 | |
---|---|
DigiKey Part Number | QED123-ND |
Manufacturer | |
Manufacturer Product Number | QED123 |
Description | EMITTER IR 880NM 100MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 50mW/sr @ 100mA 18° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
EDA/CAD Models | QED123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
250 | ¥2.25044 | ¥562.61 |
1,000 | ¥1.73748 | ¥1,737.48 |
2,000 | ¥1.57001 | ¥3,140.02 |
5,000 | ¥1.46532 | ¥7,326.60 |
10,000 | ¥1.41300 | ¥14,130.00 |
25,000 | ¥1.39206 | ¥34,801.50 |