MJE3055T | |
---|---|
DigiKey Part Number | 497-2573-5-ND |
Manufacturer | |
Manufacturer Product Number | MJE3055T |
Description | TRANS NPN 60V 10A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE3055T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
50 | ¥7.15900 | ¥357.95 |
100 | ¥5.67300 | ¥567.30 |
500 | ¥4.80864 | ¥2,404.32 |
1,000 | ¥3.91714 | ¥3,917.14 |
2,000 | ¥3.68756 | ¥7,375.12 |
5,000 | ¥3.51196 | ¥17,559.80 |
10,000 | ¥3.34986 | ¥33,498.60 |