IRLMS6802TRPBF | |
---|---|
DigiKey Part Number | IRLMS6802PBFTR-ND - Tape & Reel (TR) IRLMS6802PBFCT-ND - Cut Tape (CT) IRLMS6802PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLMS6802TRPBF |
Description | MOSFET P-CH 20V 5.6A MICRO6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.6A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1079 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro6™(TSOP-6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02300 | ¥40.23 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.18480 | ¥1,092.40 |
1,000 | ¥1.77586 | ¥1,775.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58753 | ¥4,762.59 |
6,000 | ¥1.50680 | ¥9,040.80 |
9,000 | ¥1.39918 | ¥12,592.62 |
30,000 | ¥1.36689 | ¥41,006.70 |