IRLMS6802TRPBF

DigiKey Part Number
IRLMS6802PBFTR-ND - Tape & Reel (TR)
IRLMS6802PBFCT-ND - Cut Tape (CT)
IRLMS6802PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLMS6802TRPBF
Description
MOSFET P-CH 20V 5.6A MICRO6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.6A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1079 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro6™(TSOP-6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.02300¥40.23
100¥2.79870¥279.87
500¥2.18480¥1,092.40
1,000¥1.77586¥1,775.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58753¥4,762.59
6,000¥1.50680¥9,040.80
9,000¥1.39918¥12,592.62
30,000¥1.36689¥41,006.70
Manufacturers Standard Package