5.6A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,889 In Stock 1,020,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 29mOhm @ 3.2A, 10V | 2V @ 250µA | 11.3 nC @ 10 V | ±20V | 498 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
39,162 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.6A (Ta) | 4.5V, 10V | 25mOhm @ 8.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
11,121 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.6A (Ta) | 4.5V, 10V | 25mOhm @ 8.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
38,787 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.58747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 2.5V, 4.5V | 50mOhm @ 5.1A, 4.5V | 1.2V @ 250µA | 16 nC @ 5 V | ±12V | 1079 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro6™(TSOP-6) | SOT-23-6 | |||
15,952 In Stock | 1 : ¥18.23000 Cut Tape (CT) 5,000 : ¥5.14121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5.6A (Ta) | 10V | 198mOhm @ 2.8A, 10V | 4V @ 200µA | 7 nC @ 10 V | ±20V | 600 pF @ 100 V | - | 700mW (Ta), 39W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
8,932 In Stock | 1 : ¥17.32000 Cut Tape (CT) 5,000 : ¥4.80256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5.6A (Ta) | 10V | 198mOhm @ 2.8A, 10V | 4V @ 200µA | 7 nC @ 10 V | ±20V | 600 pF @ 100 V | - | 1.6W (Ta), 42W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
2,272 In Stock 24,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 1.8V, 4.5V | 27mOhm @ 6.5A, 4.5V | 900mV @ 250µA | 5.9 nC @ 4.5 V | ±12V | 485 pF @ 10 V | - | 800mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,905 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 23mOhm @ 5.6A, 10V | 2.1V @ 250µA | - | ±20V | 744 pF @ 0 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
5,788 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.41956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 2.5V, 10V | 27mOhm @ 5.6A, 10V | 1.5V @ 250µA | 4.8 nC @ 4.5 V | ±12V | 535 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,737 In Stock | 1 : ¥2.30000 Cut Tape (CT) 9,000 : ¥0.40610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 23mOhm @ 5.6A, 10V | 2.1V @ 250µA | 12.8 nC @ 10 V | ±20V | 602 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,021 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 2.5V, 10V | 27mOhm @ 5.6A, 10V | 1.5V @ 250µA | 4.8 nC @ 4.5 V | ±12V | 535 pF @ 15 V | - | 1.2W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
48,701 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.55368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 30mOhm @ 5.6A, 10V | 2.1V @ 250µA | 7.8 nC @ 10 V | ±20V | 343 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
1,163 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 30mOhm @ 5.6A, 10V | 2.1V @ 250µA | 7.8 nC @ 10 V | ±20V | 343 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
1,030 In Stock 3,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 500 : ¥3.90954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 40mOhm @ 4.2A, 10V | 1V @ 250µA | 29.6 nC @ 10 V | ±20V | 1022 pF @ 15 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 36,000 : ¥0.97063 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 2.5V, 4.5V | 40mOhm @ 5.4A, 4.5V | 1V @ 250µA | 10 nC @ 10 V | ±12V | 770 pF @ 10 V | - | 1.8W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6L | SOT-23-6 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.00145 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 23mOhm @ 5.6A, 10V | 2.1V @ 250µA | - | ±20V | 744 pF @ 0 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.18502 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 1.8V, 4.5V | 42mOhm @ 5.6A, 4.5V | 900mV @ 250µA | 12.7 nC @ 4.5 V | ±10V | 1180 pF @ 10 V | - | 1.3W | -55°C ~ 150°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | - | 35mOhm @ 3.7A, 10V | 1V @ 250µA | 27 nC @ 10 V | - | 520 pF @ 25 V | - | - | - | - | - | Surface Mount | Micro8™ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | - | 50mOhm @ 5.1A, 4.5V | 1.2V @ 250µA | 16 nC @ 5 V | - | 1079 pF @ 10 V | - | - | - | - | - | Surface Mount | Micro6™(SOT23-6) | SOT-23-6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2V @ 250µA | 46 nC @ 10 V | ±20V | 1400 pF @ 16 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 35mOhm @ 3.7A, 10V | 1V @ 250µA | 27 nC @ 10 V | ±20V | 520 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro8™ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2V @ 250µA | 46 nC @ 10 V | ±20V | 1400 pF @ 16 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2V @ 250µA | 46 nC @ 10 V | ±20V | 1400 pF @ 16 V | - | 2.5W (Ta) | - | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.6A (Ta) | 2.5V, 4.5V | 25mOhm @ 7.1A, 4.5V | 850mV @ 250µA | 40 nC @ 4.5 V | ±9V | - | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.6A (Ta) | 1.8V, 4.5V | 42mOhm @ 5.6A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±8V | - | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |