MMFTN3404A | |
---|---|
DigiKey Part Number | 4878-MMFTN3404ATR-ND - Tape & Reel (TR) 4878-MMFTN3404ACT-ND - Cut Tape (CT) 4878-MMFTN3404ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN3404A |
Description | MOSFET SOT-23 N 30V 5.6A 0.023? |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN3404A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32510 | ¥132.51 |
500 | ¥1.17416 | ¥587.08 |
1,000 | ¥0.91375 | ¥913.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81783 | ¥2,453.49 |
6,000 | ¥0.79955 | ¥4,797.30 |
9,000 | ¥0.70817 | ¥6,373.53 |
30,000 | ¥0.69903 | ¥20,970.90 |
75,000 | ¥0.59395 | ¥44,546.25 |