046227004100829+ | |
---|---|
DigiKey Part Number | 478-046227004100829+TR-ND - Tape & Reel (TR) 478-046227004100829+CT-ND - Cut Tape (CT) 478-046227004100829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046227004100829+ |
Description | CONN FFC FPC 4POS 1MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥5.22480 | ¥130.62 |
50 | ¥5.11300 | ¥255.65 |
100 | ¥4.89060 | ¥489.06 |
250 | ¥4.44612 | ¥1,111.53 |
500 | ¥4.00162 | ¥2,000.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.55698 | ¥3,556.98 |
2,000 | ¥3.33466 | ¥6,669.32 |
3,000 | ¥3.22350 | ¥9,670.50 |
5,000 | ¥3.11235 | ¥15,561.75 |
10,000 | ¥2.95674 | ¥29,567.40 |
25,000 | ¥2.89004 | ¥72,251.00 |