PCB-C5-04-SA-SMT | |
---|---|
DigiKey Part Number | 2057-PCB-C5-04-SA-SMT-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C5-04-SA-SMT |
Description | CONN FFC FPC 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCB-C5-04-SA-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.110" (2.80mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.89320 | ¥72.33 |
50 | ¥2.66820 | ¥133.41 |
100 | ¥2.46380 | ¥246.38 |
250 | ¥2.22124 | ¥555.31 |
500 | ¥2.05704 | ¥1,028.52 |
1,000 | ¥1.90771 | ¥1,907.71 |
2,500 | ¥1.73138 | ¥4,328.45 |