2328702-4 | |
---|---|
DigiKey Part Number | A141387TR-ND - Tape & Reel (TR) A141387CT-ND - Cut Tape (CT) A141387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2328702-4 |
Description | CONN FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2328702-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.42200 | ¥35.55 |
50 | ¥1.34960 | ¥67.48 |
100 | ¥1.27660 | ¥127.66 |
250 | ¥1.18844 | ¥297.11 |
500 | ¥1.11998 | ¥559.99 |
1,000 | ¥1.06128 | ¥1,061.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.98300 | ¥3,932.00 |
8,000 | ¥0.89009 | ¥7,120.72 |
12,000 | ¥0.78249 | ¥9,389.88 |
28,000 | ¥0.69935 | ¥19,581.80 |
100,000 | ¥0.60643 | ¥60,643.00 |