NHUSBAAB | |
---|---|
DigiKey Part Number | 137-NHUSBAAB-ND |
Manufacturer | |
Manufacturer Product Number | NHUSBAAB |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.81000 | ¥139.81 |
10 | ¥121.18500 | ¥1,211.85 |
25 | ¥114.85840 | ¥2,871.46 |
50 | ¥113.19360 | ¥5,659.68 |
100 | ¥99.87560 | ¥9,987.56 |
300 | ¥93.21767 | ¥27,965.30 |
500 | ¥91.22012 | ¥45,610.06 |