CP30201 | |
---|---|
DigiKey Part Number | 4654-CP30201-ND |
Manufacturer | |
Manufacturer Product Number | CP30201 |
Description | FT USBC F-F CSK BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.82000 | ¥166.82 |
10 | ¥144.59100 | ¥1,445.91 |
25 | ¥137.04120 | ¥3,426.03 |
50 | ¥135.05620 | ¥6,752.81 |
100 | ¥119.16700 | ¥11,916.70 |
250 | ¥111.22248 | ¥27,805.62 |
450 | ¥108.83920 | ¥48,977.64 |