CP30212 | |
---|---|
DigiKey Part Number | 4654-CP30212-ND |
Manufacturer | |
Manufacturer Product Number | CP30212 |
Description | FT DUAL USB-C (F-M) CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.58000 | ¥221.58 |
10 | ¥194.01400 | ¥1,940.14 |
25 | ¥185.62680 | ¥4,640.67 |
50 | ¥179.64040 | ¥8,982.02 |
100 | ¥173.65210 | ¥17,365.21 |
250 | ¥164.07096 | ¥41,017.74 |
450 | ¥159.28080 | ¥71,676.36 |