CP30711M | |
---|---|
DigiKey Part Number | 4654-CP30711M-ND |
Manufacturer | |
Manufacturer Product Number | CP30711M |
Description | DUALSLIM METAL USBC FM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30711M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.79000 | ¥107.79 |
10 | ¥93.45200 | ¥934.52 |
25 | ¥90.40000 | ¥2,260.00 |