CP30611M | |
---|---|
DigiKey Part Number | 4654-CP30611M-ND |
Manufacturer | |
Manufacturer Product Number | CP30611M |
Description | FM METAL SLIM FT USBC FM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.30000 | ¥179.30 |
10 | ¥138.12500 | ¥1,381.25 |
25 | ¥125.02440 | ¥3,125.61 |
50 | ¥116.17120 | ¥5,808.56 |
100 | ¥108.14470 | ¥10,814.47 |
250 | ¥98.68260 | ¥24,670.65 |
500 | ¥92.31118 | ¥46,155.59 |