CP30212X | |
---|---|
DigiKey Part Number | 4654-CP30212X-ND |
Manufacturer | |
Manufacturer Product Number | CP30212X |
Description | FT USB-C FEMALE TO MALE PLAIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle (2) To USB-C (USB TYPE-C), Plug (2) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle (2) | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug (2) | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.38000 | ¥157.38 |
10 | ¥137.79300 | ¥1,377.93 |
25 | ¥131.83960 | ¥3,295.99 |
50 | ¥127.58700 | ¥6,379.35 |
100 | ¥123.33430 | ¥12,333.43 |
250 | ¥116.52996 | ¥29,132.49 |
450 | ¥113.12764 | ¥50,907.44 |