CP30201XW | |
---|---|
DigiKey Part Number | 4654-CP30201XW-ND |
Manufacturer | |
Manufacturer Product Number | CP30201XW |
Description | FT USBC F-F PLAIN HOLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30201XW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.10000 | ¥165.10 |
10 | ¥143.09700 | ¥1,430.97 |
25 | ¥135.62600 | ¥3,390.65 |
50 | ¥133.66060 | ¥6,683.03 |
100 | ¥117.93550 | ¥11,793.55 |
250 | ¥110.07344 | ¥27,518.36 |
500 | ¥107.71460 | ¥53,857.30 |