EHUSB31CFCM | |
---|---|
DigiKey Part Number | SC3840-ND |
Manufacturer | |
Manufacturer Product Number | EHUSB31CFCM |
Description | CBL C RCPT TO C PLUG W/COUPL 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male (Circular Coupling) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Female to C Male (Circular Coupling) | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Panel Mount, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.38000 | ¥251.38 |
10 | ¥220.16200 | ¥2,201.62 |
25 | ¥210.65040 | ¥5,266.26 |
50 | ¥203.85600 | ¥10,192.80 |
100 | ¥197.06160 | ¥19,706.16 |
250 | ¥186.18884 | ¥46,547.21 |