1310-1041-01 | |
---|---|
DigiKey Part Number | 4414-1310-1041-01-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1041-01 |
Description | M22 PANEL CONNECTOR USB-C 3.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.41000 | ¥327.41 |
10 | ¥286.72700 | ¥2,867.27 |
30 | ¥274.33600 | ¥8,230.08 |
50 | ¥265.48540 | ¥13,274.27 |
100 | ¥256.63680 | ¥25,663.68 |
250 | ¥242.47724 | ¥60,619.31 |