CMA7N-USBC PCB3 | |
---|---|
DigiKey Part Number | 4931-CMA7N-USBCPCB3-ND |
Manufacturer | |
Manufacturer Product Number | CMA7N-USBC PCB3 |
Description | CMA-USBC RECEPTACLE WITH PCB3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,411.68000 | ¥1,411.68 |
10 | ¥1,308.17500 | ¥13,081.75 |
25 | ¥1,261.11480 | ¥31,527.87 |
50 | ¥1,251.70460 | ¥62,585.23 |