CP30201W | |
---|---|
DigiKey Part Number | 4654-CP30201W-ND |
Manufacturer | |
Manufacturer Product Number | CP30201W |
Description | FT USBC F-F CSK WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30201W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.91000 | ¥176.91 |
10 | ¥136.31100 | ¥1,363.11 |
25 | ¥123.37240 | ¥3,084.31 |
50 | ¥114.63260 | ¥5,731.63 |
100 | ¥106.70800 | ¥10,670.80 |
250 | ¥97.36708 | ¥24,341.77 |
500 | ¥91.07680 | ¥45,538.40 |