CP30212M3B | |
---|---|
DigiKey Part Number | 4654-CP30212M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30212M3B |
Description | FT BLK METAL DUAL USBC(F-M) M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.07000 | ¥228.07 |
10 | ¥199.69500 | ¥1,996.95 |
25 | ¥191.06520 | ¥4,776.63 |
50 | ¥184.90120 | ¥9,245.06 |
100 | ¥178.73810 | ¥17,873.81 |
250 | ¥168.87632 | ¥42,219.08 |
450 | ¥163.94560 | ¥73,775.52 |