CP30211M | |
---|---|
DigiKey Part Number | 4654-CP30211M-ND |
Manufacturer | |
Manufacturer Product Number | CP30211M |
Description | FT METAL USB-C (F-M) CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange |
EDA/CAD Models | CP30211M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
10 | ¥113.50100 | ¥1,135.01 |
25 | ¥107.57800 | ¥2,689.45 |
50 | ¥106.01820 | ¥5,300.91 |
100 | ¥93.54500 | ¥9,354.50 |
250 | ¥87.30864 | ¥21,827.16 |
450 | ¥85.43780 | ¥38,447.01 |
950 | ¥81.07242 | ¥77,018.80 |