09455451905 | |
---|---|
DigiKey Part Number | 1195-09455451905-ND |
Manufacturer | |
Manufacturer Product Number | 09455451905 |
Description | BULKHEAD USB TYPE C HIFF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09455451905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.90000 | ¥293.90 |
10 | ¥257.36800 | ¥2,573.68 |
25 | ¥246.24280 | ¥6,156.07 |
50 | ¥238.30080 | ¥11,915.04 |
100 | ¥230.35720 | ¥23,035.72 |
250 | ¥217.64792 | ¥54,411.98 |