UC-00PFFP-QS8001 | |
---|---|
DigiKey Part Number | 1754-UC-00PFFP-QS8001-ND |
Manufacturer | |
Manufacturer Product Number | UC-00PFFP-QS8001 |
Description | CONN RCP USB3.1 TYPC 24P PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UC-00PFFP-QS8001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Panel Mount | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.36000 | ¥125.36 |
10 | ¥111.07900 | ¥1,110.79 |
25 | ¥106.80960 | ¥2,670.24 |
50 | ¥102.53720 | ¥5,126.86 |
100 | ¥96.84120 | ¥9,684.12 |
350 | ¥88.29620 | ¥30,903.67 |
700 | ¥82.59979 | ¥57,819.85 |
1,050 | ¥75.76390 | ¥79,552.10 |