12402136E512A | |
---|---|
DigiKey Part Number | 664-12402136E512ATR-ND - Tape & Reel (TR) 664-12402136E512ACT-ND - Cut Tape (CT) 664-12402136E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402136E512A |
Description | USB4 GEN3, TYPE C, MID MOUNT, CE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 12402136E512A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥30.82800 | ¥308.28 |
25 | ¥29.19400 | ¥729.85 |
50 | ¥28.51600 | ¥1,425.80 |
100 | ¥27.15800 | ¥2,715.80 |
250 | ¥23.76280 | ¥5,940.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥16.80547 | ¥14,284.65 |