217B-CA04 | |
---|---|
DigiKey Part Number | 4827-217B-CA04TR-ND - Tape & Reel (TR) 4827-217B-CA04CT-ND - Cut Tape (CT) 4827-217B-CA04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217B-CA04 |
Description | USB TYPE C RECEPTACLE, 16 PIN SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 16 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 217B-CA04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 16 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥18.08600 | ¥180.86 |
25 | ¥16.28480 | ¥407.12 |
50 | ¥15.06500 | ¥753.25 |
100 | ¥13.95420 | ¥1,395.42 |
250 | ¥12.64048 | ¥3,160.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥11.35323 | ¥7,947.26 |
1,400 | ¥10.58707 | ¥14,821.90 |
2,100 | ¥10.17300 | ¥21,363.30 |
3,500 | ¥9.68471 | ¥33,896.49 |
4,900 | ¥9.38235 | ¥45,973.52 |
7,000 | ¥9.13341 | ¥63,933.87 |