124018312112A | |
---|---|
DigiKey Part Number | 124018312112ATR-ND - Tape & Reel (TR) 124018312112ACT-ND - Cut Tape (CT) 124018312112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124018312112A |
Description | USB TYPE C, RECEPTACLE, MIDDLE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124018312112A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.44100 | ¥244.41 |
25 | ¥23.14840 | ¥578.71 |
50 | ¥22.60820 | ¥1,130.41 |
100 | ¥21.53190 | ¥2,153.19 |
250 | ¥18.84084 | ¥4,710.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.68745 | ¥13,349.96 |
1,600 | ¥15.07259 | ¥24,116.14 |
2,400 | ¥14.53426 | ¥34,882.22 |
5,600 | ¥13.99596 | ¥78,377.38 |