DCP-USBCB-F | |
---|---|
DigiKey Part Number | SC2112-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBCB-F |
Description | ADAPT USB MICRO AB RCPT TO RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - micro AB, Receptacle To USB - micro AB, Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBCB-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - micro AB, Receptacle | |
Convert To (Adapter End) | USB - micro AB, Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.71000 | ¥190.71 |
25 | ¥159.75640 | ¥3,993.91 |
100 | ¥149.44880 | ¥14,944.88 |