DCP-USBCB-HD | |
---|---|
DigiKey Part Number | SC2113-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBCB-HD |
Description | CONN RCPT USB2.0 MICRO AB PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBCB-HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 300 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.72000 | ¥234.72 |
25 | ¥196.64120 | ¥4,916.03 |
100 | ¥183.95540 | ¥18,395.54 |