DCP-USBNB-MNHD | |
---|---|
DigiKey Part Number | SC2133-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBNB-MNHD |
Description | CONN RCP USB2.0 MINI B 5P PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBNB-MNHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.45000 | ¥130.45 |
10 | ¥115.61000 | ¥1,156.10 |
25 | ¥111.16400 | ¥2,779.10 |
50 | ¥106.71760 | ¥5,335.88 |
100 | ¥100.78850 | ¥10,078.85 |
300 | ¥91.89507 | ¥27,568.52 |
500 | ¥85.96634 | ¥42,983.17 |
1,000 | ¥78.85189 | ¥78,851.89 |