17-200881 | |
---|---|
DigiKey Part Number | 626-1921-ND |
Manufacturer | |
Manufacturer Product Number | 17-200881 |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | PC Board | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥80.84200 | ¥808.42 |
30 | ¥76.15700 | ¥2,284.71 |
50 | ¥74.20340 | ¥3,710.17 |
100 | ¥72.25120 | ¥7,225.12 |
250 | ¥64.44040 | ¥16,110.10 |
500 | ¥60.53500 | ¥30,267.50 |
1,000 | ¥53.50518 | ¥53,505.18 |