CP30207N | |
---|---|
DigiKey Part Number | 4654-CP30207N-ND |
Manufacturer | |
Manufacturer Product Number | CP30207N |
Description | FT USB 2.0 B-A CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30207N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.91000 | ¥77.91 |
10 | ¥70.09500 | ¥700.95 |
25 | ¥66.03640 | ¥1,650.91 |
50 | ¥64.34180 | ¥3,217.09 |
100 | ¥62.64900 | ¥6,264.90 |
250 | ¥55.87592 | ¥13,968.98 |
450 | ¥52.48947 | ¥23,620.26 |
950 | ¥46.39386 | ¥44,074.17 |