CP30606NX1 | |
---|---|
DigiKey Part Number | 4654-CP30606NX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30606NX1 |
Description | FM SLIM FT HDMI F-F 3.2 HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30606NX1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.00000 | ¥166.00 |
10 | ¥127.80600 | ¥1,278.06 |
25 | ¥115.65560 | ¥2,891.39 |
50 | ¥107.44280 | ¥5,372.14 |
100 | ¥99.99840 | ¥9,999.84 |
250 | ¥91.22080 | ¥22,805.20 |
500 | ¥85.30994 | ¥42,654.97 |
1,000 | ¥80.55582 | ¥80,555.82 |