CP30211W | |
---|---|
DigiKey Part Number | 4654-CP30211W-ND |
Manufacturer | |
Manufacturer Product Number | CP30211W |
Description | FT USBC FEMALE-MALE CSK WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30211W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.73000 | ¥172.73 |
10 | ¥149.73900 | ¥1,497.39 |
25 | ¥141.92120 | ¥3,548.03 |
50 | ¥139.86220 | ¥6,993.11 |
100 | ¥123.40810 | ¥12,340.81 |
250 | ¥115.18124 | ¥28,795.31 |
500 | ¥112.71306 | ¥56,356.53 |