MUSBC41130 | |
---|---|
DigiKey Part Number | MUSBC41130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC41130 |
Description | ADAPT USB A RCPT TO TERM BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To Terminal Blocks Board Mounted |
Datasheet | Datasheet |
EDA/CAD Models | MUSBC41130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle (2) | |
Convert To (Adapter End) | Terminal Blocks | |
Mounting Type | Board Mounted | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.83000 | ¥265.83 |
10 | ¥232.80500 | ¥2,328.05 |
30 | ¥222.74833 | ¥6,682.45 |
60 | ¥215.56217 | ¥12,933.73 |
120 | ¥208.37650 | ¥25,005.18 |
270 | ¥196.87963 | ¥53,157.50 |