DCP-USBAT-F | |
---|---|
DigiKey Part Number | SC2322-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBAT-F |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBAT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.59000 | ¥182.59 |
10 | ¥159.85300 | ¥1,598.53 |
25 | ¥152.94520 | ¥3,823.63 |
50 | ¥148.00960 | ¥7,400.48 |
100 | ¥143.07720 | ¥14,307.72 |
250 | ¥135.18296 | ¥33,795.74 |
500 | ¥131.23602 | ¥65,618.01 |