PX0848/A | |
---|---|
DigiKey Part Number | 708-1357-ND |
Manufacturer | |
Manufacturer Product Number | PX0848/A |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0848/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.06000 | ¥217.06 |
10 | ¥190.06700 | ¥1,900.67 |
25 | ¥181.85720 | ¥4,546.43 |
50 | ¥175.98900 | ¥8,799.45 |
100 | ¥170.12320 | ¥17,012.32 |
250 | ¥160.73696 | ¥40,184.24 |
500 | ¥156.04390 | ¥78,021.95 |