PXP6042/A | |
---|---|
DigiKey Part Number | 708-1555-ND |
Manufacturer | |
Manufacturer Product Number | PXP6042/A |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PXP6042/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Rear Side Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.26000 | ¥193.26 |
10 | ¥169.25300 | ¥1,692.53 |
25 | ¥161.94000 | ¥4,048.50 |
50 | ¥156.71700 | ¥7,835.85 |
100 | ¥151.49310 | ¥15,149.31 |
250 | ¥143.13500 | ¥35,783.75 |
500 | ¥138.95570 | ¥69,477.85 |