PX0849/B | |
---|---|
DigiKey Part Number | 708-1359-ND |
Manufacturer | |
Manufacturer Product Number | PX0849/B |
Description | CBL ASSY USB-B F-5P HDR 0.45' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB B Female Receptacle to Rectangular 5 pos Header 0.45' (136.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX0849/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB B Female Receptacle to Rectangular 5 pos Header | |
Length | 0.45' (136.9mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.96000 | ¥217.96 |
10 | ¥190.87100 | ¥1,908.71 |
40 | ¥176.73650 | ¥7,069.46 |
80 | ¥170.84400 | ¥13,667.52 |
280 | ¥161.41861 | ¥45,197.21 |
520 | ¥156.70550 | ¥81,486.86 |