PX0840/A/1M00 | |
---|---|
DigiKey Part Number | PX0840/A/1M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PX0840/A/1M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/A/1M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥77.28882 | ¥772,888.20 |