CAP-WADMLPC1 | |
---|---|
DigiKey Part Number | 1754-1412-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMLPC1 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Bayonet Lock, Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥17.94500 | ¥179.45 |
30 | ¥16.99900 | ¥509.97 |
50 | ¥16.60380 | ¥830.19 |
100 | ¥15.81330 | ¥1,581.33 |
250 | ¥13.92028 | ¥3,480.07 |