CAP-WACMSMA1 | |
---|---|
DigiKey Part Number | 1754-1408-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMSMA1 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥19.77300 | ¥197.73 |
30 | ¥18.93133 | ¥567.94 |
50 | ¥18.51140 | ¥925.57 |
100 | ¥17.66980 | ¥1,766.98 |
250 | ¥15.98700 | ¥3,996.75 |
500 | ¥14.72480 | ¥7,362.40 |
1,000 | ¥12.62119 | ¥12,621.19 |
2,500 | ¥11.77978 | ¥29,449.45 |